HA12163
vs
HA12215F
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
HITACHI LTD
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP,
|
QFP, QFP56,.53SQ
|
Pin Count |
56
|
56
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
JESD-30 Code |
S-PQFP-G56
|
S-PQFP-G56
|
Length |
10 mm
|
10 mm
|
Number of Terminals |
56
|
56
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.54 mm
|
2.54 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
10 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Dolby Level-Nom |
|
300 mV
|
Dolby Type |
|
B
|
Harmonic Distortion |
|
0.05%
|
JESD-609 Code |
|
e0
|
Number of Channels |
|
2
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
QFP56,.53SQ
|
Playback/Record Mode |
|
PLAYBACK AND RECORD
|
Supply Current-Max |
|
35 mA
|
Supply Voltage-Max (Vsup) |
|
7.5 V
|
Supply Voltage-Min (Vsup) |
|
6 V
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HA12163 with alternatives
Compare HA12215F with alternatives