If you like Findchips… You will love Findchips PRO. Try it Now.
HA12165 Hitachi LtdBuy Now Datasheet |
HA12158 Renesas Electronics CorporationBuy Now Datasheet |
|
Part Life Cycle Code | Transferred | Transferred |
Ihs Manufacturer | HITACHI LTD | RENESAS TECHNOLOGY CORP |
Part Package Code | QFP | QFP |
Package Description | QFP, QFP56,.53SQ | QFP, |
Pin Count | 56 | 56 |
Reach Compliance Code | unknown | unknown |
Consumer IC Type | DOLBY NOISE REDUCTION IC | DOLBY NOISE REDUCTION IC |
JESD-30 Code | S-PQFP-G56 | S-PQFP-G56 |
Length | 10 mm | 10 mm |
Number of Terminals | 56 | 56 |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | QFP | QFP |
Package Equivalence Code | QFP56,.53SQ | |
Package Shape | SQUARE | SQUARE |
Package Style | FLATPACK | FLATPACK |
Power Supplies | 12 V | |
Qualification Status | Not Qualified | Not Qualified |
Seated Height-Max | 2.54 mm | 2.54 mm |
Surface Mount | YES | YES |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 0.65 mm | 0.65 mm |
Terminal Position | QUAD | QUAD |
Width | 10 mm | 10 mm |
Base Number Matches | 1 | 2 |