If you like Findchips… You will love Findchips PRO. Try it Now.

HA12165 vs HA12163 feature comparison

HA12165 Hitachi Ltd

Buy Now Datasheet

HA12163 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD RENESAS TECHNOLOGY CORP
Part Package Code QFP QFP
Package Description QFP, QFP56,.53SQ QFP,
Pin Count 56 56
Reach Compliance Code unknown unknown
Consumer IC Type DOLBY NOISE REDUCTION IC DOLBY NOISE REDUCTION IC
JESD-30 Code S-PQFP-G56 S-PQFP-G56
Length 10 mm 10 mm
Number of Terminals 56 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP56,.53SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Power Supplies 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.54 mm
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 2

Compare HA12165 with alternatives

Compare HA12163 with alternatives