If you like Findchips… You will love Findchips PRO. Try it Now.
HA12165 Hitachi LtdBuy Now Datasheet |
NJM2177AL New Japan Radio Co LtdBuy Now Datasheet |
|
Part Life Cycle Code | Transferred | Obsolete |
Ihs Manufacturer | HITACHI LTD | NEW JAPAN RADIO CO LTD |
Part Package Code | QFP | DIP |
Package Description | QFP, QFP56,.53SQ | SDIP, |
Pin Count | 56 | 56 |
Reach Compliance Code | unknown | compliant |
Consumer IC Type | DOLBY NOISE REDUCTION IC | DOLBY NOISE REDUCTION IC |
JESD-30 Code | S-PQFP-G56 | R-PDIP-T56 |
Length | 10 mm | |
Number of Terminals | 56 | 56 |
Operating Temperature-Max | 85 °C | 75 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | QFP | SDIP |
Package Equivalence Code | QFP56,.53SQ | |
Package Shape | SQUARE | RECTANGULAR |
Package Style | FLATPACK | IN-LINE, SHRINK PITCH |
Power Supplies | 12 V | |
Qualification Status | Not Qualified | Not Qualified |
Seated Height-Max | 2.54 mm | 5.08 mm |
Surface Mount | YES | NO |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | COMMERCIAL EXTENDED |
Terminal Form | GULL WING | THROUGH-HOLE |
Terminal Pitch | 0.65 mm | 1.778 mm |
Terminal Position | QUAD | DUAL |
Width | 10 mm | 15.24 mm |
Base Number Matches | 1 | 1 |
Pbfree Code | No | |
Rohs Code | No | |
Dolby Level-Nom | 300 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.07% | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Playback/Record Mode | PLAYBACK | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |