HA12174
vs
NJM2177AL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
QFP
|
DIP
|
Package Description |
QFP,
|
SDIP,
|
Pin Count |
56
|
56
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
JESD-30 Code |
S-PQFP-G56
|
R-PDIP-T56
|
Length |
10 mm
|
|
Number of Terminals |
56
|
56
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
SDIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.54 mm
|
5.08 mm
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
1.778 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
10 mm
|
15.24 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Dolby Level-Nom |
|
300 mV
|
Dolby Type |
|
B
|
Harmonic Distortion |
|
0.07%
|
Moisture Sensitivity Level |
|
2
|
Number of Channels |
|
4
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-20 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Playback/Record Mode |
|
PLAYBACK
|
Supply Voltage-Max (Vsup) |
|
13 V
|
Supply Voltage-Min (Vsup) |
|
9 V
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
|
|
|
Compare HA12174 with alternatives
Compare NJM2177AL with alternatives