HA17082
vs
HA1-5104-2
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
FRIT SEALED, CERAMIC, DIP-14
|
Pin Count |
8
|
14
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0004 µA
|
0.325 µA
|
Common-mode Reject Ratio-Nom |
86 dB
|
95 dB
|
Input Offset Voltage-Max |
15000 µV
|
3000 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-GDIP-T14
|
Length |
9.6 mm
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
4
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.06 mm
|
5.08 mm
|
Slew Rate-Nom |
13 V/us
|
3 V/us
|
Supply Voltage Limit-Max |
18 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
3000
|
8000
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
5
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare HA17082 with alternatives
Compare HA1-5104-2 with alternatives