HA17904PSJ-E vs MC1458-D08-T feature comparison

HA17904PSJ-E Renesas Electronics Corporation

Buy Now

MC1458-D08-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP UNISONIC TECHNOLOGIES CO LTD
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.25 µA 0.8 µA
Common-mode Reject Ratio-Nom 80 dB 90 dB
Input Offset Voltage-Max 7000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-XDIP-T8
Length 9.6 mm 9.2 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 mm 4.31 mm
Slew Rate-Nom 0.2 V/us 0.8 V/us
Supply Voltage Limit-Max 32 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation YES
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Package Equivalence Code DIP8,.3
Packing Method TUBE
Slew Rate-Min 0.2 V/us
Supply Current-Max 6 mA
Terminal Finish Tin/Lead (Sn/Pb)
Unity Gain BW-Nom 1000
Voltage Gain-Min 25000

Compare HA17904PSJ-E with alternatives

Compare MC1458-D08-T with alternatives