HA2-2542-8
vs
HA2-5190-8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Package Description |
QIP, QUAD12,.4SQ
|
QIP, QUAD12,.4SQ
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
35 µA
|
15 µA
|
Frequency Compensation |
YES (AVCL>=2)
|
YES (AVCL>=5)
|
Input Offset Voltage-Max |
20000 µV
|
10000 µV
|
JESD-30 Code |
S-MQIP-T12
|
S-MQIP-T12
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Code |
QIP
|
QIP
|
Package Equivalence Code |
QUAD12,.4SQ
|
QUAD12,.4SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
IN-LINE
|
IN-LINE
|
Power |
YES
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
38535Q/M;38534H;883B
|
Slew Rate-Min |
300 V/us
|
160 V/us
|
Supply Current-Max |
34.5 mA
|
28 mA
|
Supply Voltage Limit-Max |
17.5 V
|
17.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
QUAD
|
Unity Gain BW-Nom |
70000
|
150000
|
Voltage Gain-Min |
5000
|
5000
|
Wideband |
YES
|
YES
|
Base Number Matches |
2
|
2
|
Pin Count |
|
12
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
|
|
|
Compare HA2-2542-8 with alternatives
Compare HA2-5190-8 with alternatives