HA2-2720-2
vs
CLC409AE-QML
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
, CAN8,.2
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
CURRENT-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.04 µA
|
|
Common-mode Reject Ratio-Nom |
80 dB
|
45 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
5000 µV
|
9500 µV
|
JESD-30 Code |
O-MBCY-W8
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
NO
|
Neg Supply Voltage Limit-Max |
-22.5 V
|
-7 V
|
Neg Supply Voltage-Nom (Vsup) |
-3 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Equivalence Code |
CAN8,.2
|
LCC20,.35SQ
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
CYLINDRICAL
|
CHIP CARRIER
|
Programmable Power |
YES
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
0.7 V/us
|
1200 V/us
|
Supply Voltage Limit-Max |
22.5 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Position |
BOTTOM
|
QUAD
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
QFN
|
Pin Count |
|
20
|
Bias Current-Max (IIB) @25C |
|
22 µA
|
Length |
|
8.89 mm
|
Low-Bias |
|
NO
|
Package Code |
|
QCCN
|
Packing Method |
|
RAIL
|
Power |
|
NO
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
1.905 mm
|
Slew Rate-Min |
|
1000 V/us
|
Supply Current-Max |
|
14.2 mA
|
Terminal Pitch |
|
1.27 mm
|
Unity Gain BW-Nom |
|
350000
|
Wideband |
|
YES
|
Width |
|
8.89 mm
|
|
|
|
Compare HA2-2720-2 with alternatives
Compare CLC409AE-QML with alternatives