HA2-5002-5
vs
7801301XX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
INTERSIL CORP
|
|
Part Package Code |
BCY
|
|
Package Description |
METAL CAN, 8 PIN
|
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Amplifier Type |
BUFFER
|
|
Average Bias Current-Max (IIB) |
10 µA
|
|
Bandwidth (3dB)-Nom |
110 MHz
|
|
Bias Current-Max (IIB) @25C |
7 µA
|
|
Input Offset Voltage-Max |
30000 µV
|
|
JESD-30 Code |
O-MBCY-W8
|
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN8,.2
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Slew Rate-Min |
1000 V/us
|
|
Slew Rate-Nom |
1300 V/us
|
|
Supply Current-Max |
10 mA
|
|
Supply Voltage Limit-Max |
22 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
1
|
|
|
|
|
Compare HA2-5002-5 with alternatives