HA3-2605-5
vs
EHA7-2605-5
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
INTERSIL CORP
|
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-8
|
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.04 µA
|
|
Bias Current-Max (IIB) @25C |
0.025 µA
|
|
Common-mode Reject Ratio-Nom |
100 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
7000 µV
|
|
JESD-30 Code |
R-PDIP-T8
|
|
JESD-609 Code |
e0
|
|
Length |
9.585 mm
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-22.5 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.33 mm
|
|
Slew Rate-Min |
4 V/us
|
|
Slew Rate-Nom |
7 V/us
|
|
Supply Current-Max |
4 mA
|
|
Supply Voltage Limit-Max |
22.5 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Unity Gain BW-Nom |
12000
|
|
Voltage Gain-Min |
70000
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare HA3-2605-5 with alternatives