HA4-2512/883 vs 5962-8851301V2A feature comparison

HA4-2512/883 Harris Semiconductor

Buy Now Datasheet

5962-8851301V2A Analog Devices Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR ANALOG DEVICES INC
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.25 µA 0.0002 µA
Common-mode Reject Ratio-Nom 74 dB 86 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10000 µV 1000 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class V
Slew Rate-Min 35 V/us 40 V/us
Slew Rate-Nom 30 V/us
Supply Current-Max 7 mA 6 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Unity Gain BW-Nom 8000
Voltage Gain-Min 10000 80000
Base Number Matches 1 1
Pbfree Code No
Part Package Code QLCC
Pin Count 20
Average Bias Current-Max (IIB) 0.0002 µA
Input Offset Current-Max (IIO) 0.001 µA
Low-Bias YES
Neg Supply Voltage Limit-Max -20 V

Compare HA4-2512/883 with alternatives

Compare 5962-8851301V2A with alternatives