HA4-2522/883
vs
SP4-2512-5
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
SIPEX CORP
|
Package Description |
QCCN, LCC20,.35SQ
|
QCCN,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.5 µA
|
0.25 µA
|
Bias Current-Max (IIB) @25C |
0.25 µA
|
|
Common-mode Reject Ratio-Nom |
74 dB
|
90 dB
|
Frequency Compensation |
YES (AVCL>=3)
|
|
Input Offset Voltage-Max |
14000 µV
|
10000 µV
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Slew Rate-Min |
60 V/us
|
40 V/us
|
Slew Rate-Nom |
60 V/us
|
60 V/us
|
Supply Current-Max |
7 mA
|
6 mA
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Unity Gain BW-Nom |
20000
|
12000
|
Voltage Gain-Min |
5000
|
7500
|
Base Number Matches |
3
|
1
|
Common-mode Reject Ratio-Min |
|
74 dB
|
|
|
|
Compare SP4-2512-5 with alternatives