HA7-5147/883 vs HA3-5147-5 feature comparison

HA7-5147/883 Intersil Corporation

Buy Now Datasheet

HA3-5147-5 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 PACKAGE-8
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.08 µA 0.15 µA
Bias Current-Max (IIB) @25C 0.08 µA
Common-mode Reject Ratio-Nom 100 dB 120 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 100 µV 300 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Low-Offset YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Slew Rate-Min 28 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 300000
Width 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Slew Rate-Nom 35 V/us
Unity Gain BW-Nom 140000

Compare HA7-5147/883 with alternatives

Compare HA3-5147-5 with alternatives