HA9P4741-9
vs
NE5532PE4
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOP, SOP16,.4
|
DIP, DIP8,.3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.4 µA
|
1 µA
|
Bias Current-Max (IIB) @25C |
0.3 µA
|
0.8 µA
|
Common-mode Reject Ratio-Min |
80 dB
|
70 dB
|
Common-mode Reject Ratio-Nom |
74 dB
|
100 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
8500 µV
|
4000 µV
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e3
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-20 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
4
|
2
|
Number of Terminals |
16
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP16,.4
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
1.6 V/us
|
9 V/us
|
Supply Current-Max |
7 mA
|
16 mA
|
Supply Voltage Limit-Max |
20 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
3500
|
10000
|
Voltage Gain-Min |
25000
|
10000
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Offset Current-Max (IIO) |
|
0.15 µA
|
Length |
|
9.81 mm
|
Low-Bias |
|
NO
|
Micropower |
|
NO
|
Packing Method |
|
TUBE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power |
|
YES
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
5.08 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Wideband |
|
NO
|
Width |
|
7.62 mm
|
|
|
|
Compare NE5532PE4 with alternatives