HBCC-223K-01
vs
HBCC-223K-02
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FASTRON ELECTRONICS INC
|
FASTRON ELECTRONICS INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
Tubular
|
Tubular
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
120 Ω
|
120 Ω
|
Inductance-Nom (L) |
22000 µH
|
22000 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
5.8 mm
|
5.8 mm
|
Package Length |
12.8 mm
|
12.8 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 12 Inch
|
Ammo Pack
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.04 A
|
0.04 A
|
Reference Standard |
IEC
|
IEC
|
Self Resonance Frequency |
0.26 MHz
|
0.26 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT: 0.079MHZ
|
Q IS MEASURED AT: 0.079MHZ
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.02 MHz
|
0.02 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
3
|
3
|
|
|
|