HBS100ZG-ANT83H vs CES48050-20-V feature comparison

HBS100ZG-ANT83H Bel Power Solutions

Buy Now Datasheet

CES48050-20-V Cosel USA Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer POWER-ONE INC COSEL CO LTD
Package Description , ROHS COMPLIANT, DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature SETPOINT ACCURACY:+1% OR -1%
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 76 V
Input Voltage-Min 34 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
Length 57.9 mm
Width 22.76 mm

Compare HBS100ZG-ANT83H with alternatives

Compare CES48050-20-V with alternatives