HBS100ZG-ANT83H vs AL60A-048L-050F20 feature comparison

HBS100ZG-ANT83H Bel Power Solutions

Buy Now Datasheet

AL60A-048L-050F20 Emerson Embedded Power

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER-ONE INC ASTEC AMERICA INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature SETPOINT ACCURACY:+1% OR -1%
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 72 V
Input Voltage-Min 34 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XXMA-P14
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 14
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 3
Approvals UL, CSA, VDE, CE
Efficiency (Main Output) 81%
JESD-609 Code e0
Load Regulation-Max 0.2%
Protections THERMAL; CURRENT; OUTPUT OVER VOLTAGE
Terminal Finish TIN LEAD

Compare HBS100ZG-ANT83H with alternatives

Compare AL60A-048L-050F20 with alternatives