HC-49/U-S6000000ABJB
vs
GSX49-3H/351EF6.0MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CITIZEN FINEDEVICE CO LTD
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
HC-49/U-S, 2 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT CUT
|
TAPE AND REEL
|
Aging |
5 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e2
|
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
6 MHz
|
6 MHz
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Physical Dimension |
11.5mm x 4.66mm x 3.5mm
|
L11.5XB4.8XH3.2 (mm)
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN COPPER
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare HC-49/U-S6000000ABJB with alternatives
Compare GSX49-3H/351EF6.0MHZ with alternatives