HC49-4H/233EF16.384MHZ
vs
HC49-3H/232EF16.384MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
16.384 MHz
|
16.384 MHz
|
Operating Temperature-Max |
80 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Physical Dimension |
L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch)
|
L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HC49-4H/233EF16.384MHZ with alternatives
Compare HC49-3H/232EF16.384MHZ with alternatives