HCF0261
vs
LA7213
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
SANYO ELECTRIC CO LTD
|
Package Description |
,
|
SIP, SIP5,.05,78
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
Y/C SEPARATOR IC
|
SYNC SEPARATOR IC
|
JESD-30 Code |
R-XSMA-T5
|
R-PSIP-T5
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
60 °C
|
75 °C
|
Operating Temperature-Min |
|
-15 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
9.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
8.5 V
|
4 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SIP
|
Pin Count |
|
5
|
Length |
|
9.14 mm
|
Package Code |
|
SIP
|
Package Equivalence Code |
|
SIP5,.05,78
|
Seated Height-Max |
|
7.9 mm
|
Supply Current-Max |
|
1.5 mA
|
Terminal Pitch |
|
2 mm
|
Width |
|
3 mm
|
|
|
|