If you like Findchips… You will love Findchips PRO. Try it Now.

HCF4013BEY vs SCL4013BE feature comparison

HCF4013BEY

Part not found

Search for HCF4013BEY

SCL4013BE R & E International Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer R & E INTERNATIONAL INC
Part Package Code DIE
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDIP-T14
Logic IC Type D FLIP-FLOP
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 250 ns
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Trigger Type POSITIVE EDGE
fmax-Min 4 MHz
Base Number Matches 2

Compare SCL4013BE with alternatives