HCNW2611 vs 8102804FX feature comparison

HCNW2611 Hewlett Packard Co

Buy Now Datasheet

8102804FX Avago Technologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description 400 MIL, WIDE BODY PKG HERMETIC SEALED, SMD, FLAT PACK-16
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR, VDE APPROVED TTL COMPATIBLE
Configuration SINGLE SEPARATE, 4 CHANNELS
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 5000 V 1500 V
JESD-609 Code e0 e4
Number of Elements 1 4
On-State Current-Max 0.05 A 0.025 A
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Base Number Matches 4 3
ECCN Code 3A001.A.2.C
Hysteresis Ratio-Nom 0.0125

Compare HCNW2611 with alternatives

Compare 8102804FX with alternatives