HCNW2611 vs HCPL-2612 feature comparison

HCNW2611 Hewlett Packard Co

Buy Now Datasheet

HCPL-2612 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Package Description 400 MIL, WIDE BODY PKG 0.300 INCH, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR, VDE APPROVED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.06 A
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 3

Compare HCNW2611 with alternatives

Compare HCPL-2612 with alternatives