HCNW2611 vs HCPL-261A#300 feature comparison

HCNW2611 Hewlett Packard Co

Buy Now Datasheet

HCPL-261A#300 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Package Description 400 MIL, WIDE BODY PKG 0.300 INCH, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR, VDE APPROVED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.01 A
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 3
Pbfree Code No
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Nom 5.5 V
Surface Mount YES

Compare HCNW2611 with alternatives

Compare HCPL-261A#300 with alternatives