HCNW2611 vs HCPL-261A-060 feature comparison

HCNW2611 Broadcom Limited

Buy Now Datasheet

HCPL-261A-060 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Package Description DIP-8 0.300 INCH, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Factory Lead Time 52 Weeks, 1 Day
Additional Feature UL RECOGNIZED, OPEN COLLECTOR OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.02 A 0.01 A
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W
Response Time-Nom 5e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 7 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 3 2
Pbfree Code No

Compare HCNW2611 with alternatives

Compare HCPL-261A-060 with alternatives