HCNW2611
vs
VO0611T-X001
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
|
Package Description |
0.400 INCH, DIP-8
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED, OPEN COLLECTOR
|
|
Configuration |
SINGLE
|
|
Data Rate-Nom |
10 MBps
|
|
Forward Current-Max |
0.02 A
|
|
Isolation Voltage-Max |
5000 V
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Supply Voltage-Min |
4.5 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
3
|
|
|
|
|
Compare HCNW2611 with alternatives