HCPL-0453V
vs
HCPL-0453#060
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
BROADCOM INC
|
Package Description |
LEAD FREE, SOIC-8
|
SOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
UL RECOGNIZED
|
VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8541.40.80.00
|
Samacsys Manufacturer |
|
Avago Technologies
|
Current Transfer Ratio-Min |
|
15%
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Power Dissipation-Max |
|
0.1 W
|
Surface Mount |
|
NO
|
|
|
|
Compare HCPL-0453V with alternatives
Compare HCPL-0453#060 with alternatives