HCPL-0601#060 vs HCPL-0601 feature comparison

HCPL-0601#060 Avago Technologies

Buy Now Datasheet

HCPL-0601 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOIC-8 SO-8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 1 4
Source Content uid HCPL-0601

Compare HCPL-0601#060 with alternatives

Compare HCPL-0601 with alternatives