HCPL-0601#060 vs HCPL0601V feature comparison

HCPL-0601#060 Broadcom Limited

Buy Now Datasheet

HCPL0601V Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Samacsys Manufacturer Avago Technologies
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Source Content uid HCPL0601V
Part Package Code SOIC
Package Description LEAD FREE, COMPACT, SOP-8
Pin Count 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.05 A
Isolation Voltage-Max 3750 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Power Dissipation-Max 0.085 W
Response Time-Nom 4.5e-8 ns
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)

Compare HCPL0601V with alternatives