HCPL-0601#500
vs
HCPL0601R1V
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
4
|
1
|
Package Description |
|
SOP-8
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
UL RECOGNIZED, CMOS COMPATIBLE
|
Configuration |
|
COMPLEX
|
Data Rate-Nom |
|
10 MBps
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
3750 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
1
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Power Dissipation-Max |
|
0.085 W
|
Response Time-Nom |
|
4.5e-8 ns
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare HCPL0601R1V with alternatives