HCPL-0601#560 vs HCPL0601R2 feature comparison

HCPL-0601#560 Avago Technologies

Buy Now Datasheet

HCPL0601R2 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOIC-8 LEAD FREE, COMPACT, SOP-8
Reach Compliance Code compliant compliant
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W 0.085 W
Response Time-Nom 1e-7 ns 4.5e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 7 V
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Base Number Matches 1 2
Source Content uid HCPL0601R2
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
ECCN Code EAR99
HTS Code 8541.40.80.00
Number of Functions 1

Compare HCPL-0601#560 with alternatives

Compare HCPL0601R2 with alternatives