HCPL-0601#560 vs HCPL0601R2_NL feature comparison

HCPL-0601#560 Broadcom Limited

Buy Now Datasheet

HCPL0601R2_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Source Content uid HCPL0601R2_NL
Package Description LEAD FREE, SOP-8
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE
Configuration COMPLEX
Data Rate-Nom 10 MBps
Forward Current-Max 0.05 A
Isolation Voltage-Max 3750 V
JESD-609 Code e3
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Voltage-Min 4.5 V
Terminal Finish MATTE TIN

Compare HCPL0601R2_NL with alternatives