HCPL-0601-500
vs
HCPL-0601#520
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
SOIC-8
|
SURFACE MOUNT, SO-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, OPEN COLLECTOR
|
UL RECOGNIZED, OPEN COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.085 W
|
|
Response Time-Nom |
5e-8 ns
|
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
7 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Data Rate-Nom |
|
10 MBps
|
|
|
|
Compare HCPL-0601-500 with alternatives
Compare HCPL-0601#520 with alternatives