HCPL-0601-500E vs 6N137 feature comparison

HCPL-0601-500E Avago Technologies

Buy Now Datasheet

6N137 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer AVAGO TECHNOLOGIES INC ONSEMI
Package Description ROHS COMPLIANT, SOIC-8 DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies onsemi
Additional Feature TTL COMPATIBLE, UL RECOGNIZED CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Base Number Matches 3 25
Manufacturer Package Code 646CQ

Compare HCPL-0601-500E with alternatives

Compare 6N137 with alternatives