HCPL-0601-500E vs HCPL0601R1 feature comparison

HCPL-0601-500E Agilent Technologies Inc

Buy Now Datasheet

HCPL0601R1 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description LEAD FREE, SOIC-8 SOP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED, CMOS COMPATIBLE
Configuration SINGLE COMPLEX
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W 0.085 W
Response Time-Nom 1e-7 ns 4.5e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V 7 V
Surface Mount YES YES
Terminal Finish Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 1
Source Content uid HCPL0601R1
Data Rate-Nom 10 MBps

Compare HCPL-0601-500E with alternatives

Compare HCPL0601R1 with alternatives