HCPL-0601500 vs HCPL-0601 feature comparison

HCPL-0601500 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0601 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Package Description SOIC-8 SO-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, OPEN COLLECTOR CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 3750 V 2500 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 2 4
Source Content uid HCPL-0601
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare HCPL-0601500 with alternatives

Compare HCPL-0601 with alternatives