HCPL-0601500 vs HCPL-261A-500 feature comparison

HCPL-0601500 Agilent Technologies Inc

Buy Now Datasheet

HCPL-261A-500 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SOIC-8 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, OPEN COLLECTOR OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.02 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 2 2
Rohs Code No
HTS Code 8541.40.80.00
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Nom 5.5 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-0601500 with alternatives

Compare HCPL-261A-500 with alternatives