HCPL-0601500 vs HCPL0601R1 feature comparison

HCPL-0601500 Agilent Technologies Inc

Buy Now Datasheet

HCPL0601R1 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Package Description SOIC-8 SOP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED, CMOS COMPATIBLE
Configuration SINGLE COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 2 1
Source Content uid HCPL0601R1
Rohs Code Yes
HTS Code 8541.40.80.00
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.085 W
Response Time-Nom 4.5e-8 ns
Supply Voltage-Nom 7 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)

Compare HCPL-0601500 with alternatives

Compare HCPL0601R1 with alternatives