HCPL-0601500 vs HCPL0601R2_NL feature comparison

HCPL-0601500 Avago Technologies

Buy Now Datasheet

HCPL0601R2_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Package Description SOIC-8 LEAD FREE, SOP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED, CMOS COMPATIBLE
Configuration SINGLE COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 2 1
Source Content uid HCPL0601R2_NL

Compare HCPL-0601500 with alternatives

Compare HCPL0601R2_NL with alternatives