HCPL-0601500 vs HCPL2601V feature comparison

HCPL-0601500 Avago Technologies

Buy Now Datasheet

HCPL2601V Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOIC-8 DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Source Content uid HCPL2601V
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
Manufacturer Package Code 8LD,MDIP,.300" WIDE, OPTO, BLACK
ECCN Code EAR99

Compare HCPL-0601500 with alternatives

Compare HCPL2601V with alternatives