HCPL-0601500 vs HCPL2611 feature comparison

HCPL-0601500 Agilent Technologies Inc

Buy Now Datasheet

HCPL2611 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOIC-8 DIP-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, OPEN COLLECTOR CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 3750 V 2500 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 2 3
Source Content uid HCPL2611
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Manufacturer Package Code 8LD,MDIP,.300" WIDE, OPTO, BLACK
ECCN Code EAR99
HTS Code 8541.40.80.00
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare HCPL-0601500 with alternatives