HCPL-0701
vs
HCPL-0730
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
AGILENT TECHNOLOGIES INC
|
Package Description |
SO-8
|
SO-8
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
5
|
5
|
Rohs Code |
|
No
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
UL RECOGNIZED, TTL COMPATIBLE
|
Configuration |
|
SEPARATE, 2 CHANNELS
|
Forward Current-Max |
|
0.012 A
|
Isolation Voltage-Max |
|
3750 V
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
2
|
On-State Current-Max |
|
0.06 A
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
4.5 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HCPL-0701 with alternatives
Compare HCPL-0730 with alternatives