HCPL-092J-000E
vs
SI8441AB-D-IS
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
SILICON LABORATORIES INC
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Silicon Labs
|
Interface IC Type |
|
INTERFACE CIRCUIT
|
JESD-30 Code |
|
R-PDSO-G16
|
Length |
|
10.3 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.65 mm
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.5 mm
|
Base Number Matches |
|
4
|
|
|
|
Compare SI8441AB-D-IS with alternatives