HCPL-3120#500
vs
HCPL-3000-500E
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
SURFACE MOUNT, DIP-8
|
LEAD FREE, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.016 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
5000 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
15 V
|
5.4 V
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.40.80.00
|
Hysteresis Ratio-Nom |
|
0.01
|
On-State Current-Max |
|
0.6 A
|
|
|
|
Compare HCPL-3120#500 with alternatives
Compare HCPL-3000-500E with alternatives