HCPL-7840-500E
vs
HCPL-7840-300E
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
AGILENT TECHNOLOGIES INC
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP, SOP8,.4
|
Pin Count |
|
8
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Amplifier Type |
|
ISOLATION AMPLIFIER
|
Bandwidth (3dB)-Nom |
|
100 MHz
|
Common Mode Voltage-Max |
|
2.8 V
|
Isolation Voltage-Min |
|
3750 V
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
9.8 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.455 mm
|
Supply Voltage Limit-Max |
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Voltage Gain-Max |
|
8.4
|
Voltage Gain-Min |
|
7.6
|
Width |
|
6.35 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare HCPL-7840-300E with alternatives