HCPL-788J vs IL610-ETR7 feature comparison

HCPL-788J Avago Technologies

Buy Now Datasheet

IL610-ETR7 NVE Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC NVE CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.4 ,
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 0.03 MHz
Isolation Voltage-Min 5000 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Length 10.312 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.911 mm
Supply Current-Max 40 mA
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.3333
Voltage Gain-Min 7.5397
Width 7.5 mm
Base Number Matches 9 1
Time@Peak Reflow Temperature-Max (s) 30

Compare HCPL-788J with alternatives

Compare IL610-ETR7 with alternatives