HCPL0601R2V vs HCPL0601V feature comparison

HCPL0601R2V Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL0601V Fairchild Semiconductor Corporation

Buy Now Datasheet
Source Content uid HCPL0601R2V HCPL0601V
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description LEAD FREE, COMPACT, SOP-8 LEAD FREE, COMPACT, SOP-8
Pin Count 8 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W 0.085 W
Response Time-Nom 4.5e-8 ns 4.5e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 2

Compare HCPL0601R2V with alternatives

Compare HCPL0601V with alternatives