HCPL0601R2_NL
vs
HCPL0601
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ONSEMI
|
Package Description |
LEAD FREE, SOP-8
|
SOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, CMOS COMPATIBLE
|
CMOS COMPATIBLE, UL RECOGNIZED
|
Configuration |
COMPLEX
|
SINGLE
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
751DZ
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Power Dissipation-Max |
|
0.085 W
|
Response Time-Nom |
|
4.5e-8 ns
|
Supply Voltage-Nom |
|
7 V
|
Surface Mount |
|
YES
|
|
|
|
Compare HCPL0601R2_NL with alternatives
Compare HCPL0601 with alternatives