HCPL2601
vs
HCPL-5631
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
BROADCOM INC
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8541.40.80.00
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
Additional Feature |
|
OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
|
Configuration |
|
1SEC2
|
Data Rate-Nom |
|
10 MBps
|
Forward Current-Max |
|
0.02 A
|
Hysteresis Ratio-Nom |
|
0.0125
|
Isolation Voltage-Max |
|
1500 V
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
2
|
Number of Functions |
|
2
|
On-State Current-Max |
|
0.025 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
|
0.04 W
|
Response Time-Nom |
|
3.5e-8 ns
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5.5 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
GOLD
|
Base Number Matches |
|
7
|
|
|
|
Compare HCPL-5631 with alternatives